You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D03124 - 

Handheld Digital Multimeter, AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance New

D03124 - Handheld Digital Multimeter, AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
D03124 - Handheld Digital Multimeter, AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03124
Order Code:
3212635
Technical Datasheet:
D03124   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
:
3.5
:
-
:
2000
:
Auto
:
600V
:
600V
:
10A
:
10A
:
20Mohm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

An autoranging multifunction digital multimeter with a compact design that makes it ideal for use in the field.
  • 3½ Digit, 2000 count LCD display with backlight
  • AC/ DC voltage, AC/DC current, resistance and frequency measurement
  • Diode and continuity test functions
  • Data hold and maximum value hold functions
  • Meets EN61010-1 and CAT III 600V standards
  • Power: 1x PP3 battery

Contents

Contents: Multimeter, test leads, battery and manual

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

5 will be available for delivery on 9/22/19

More stock available week commencing 10/28/19

Contact me when back in stock

RM70.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM70.59