Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0718850
Order Code1625574
Also Known AsGTIN UPC EAN: 5411313187695
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDYMO
Manufacturer Part NoS0718850
Order Code1625574
Also Known AsGTIN UPC EAN: 5411313187695
Technical Datasheet
Label Tape Type-
Tape Length4m
Tape Width12mm
Tape Material-
Label Tape ColourBlack on White
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Labels can be applied to a variety of fabrics and textures, including clothing, towels and backpacks.
- Strong adhesive and flexible material
- Labels printed with thermal transfer won't smear or fade
Technical Specifications
Label Tape Type
-
Tape Width
12mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
4m
Tape Material
-
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39261000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032