You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EA-PS 805-12-12-240 TRIPLE

Bench Power Supply, Adjustable, 3 Output, 4.8 V, 15.2 V, 2.5 A, 30 A

EA-PS 805-12-12-240 TRIPLE - Bench Power Supply, Adjustable, 3 Output, 4.8 V, 15.2 V, 2.5 A, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-PS 805-12-12-240 TRIPLE
Order Code:
1607313
Product Range
EA-PS 800 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
3 Output

:
4.8V

:
15.2V

:
2.5A

:
30A

:
240W

:
90VAC

:
264VAC

:
2 Years

:
EA-PS 800 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The EA-PS 800 series plug-in adjustable DC Power Supply available as single, dual or triple output power supplies. By combining the synchronized rectifier and semi-resonant converter principle, an efficiency of up to 92% is achieved, making them highly efficient and extremely reliable. A selection of output voltages between 3.3, 5, 12 tom 15 and 24V at power levels of 80, 150 and 240W are available. All outputs, main and auxiliary are provided with a static current limit and a power limit circuit and are stabilized independently, making them truly zero-load compatible, fully short-circuit- and overload-proof. All output voltages can be trimmed within a specific range by potentiometers located in the front panel to accommodate sensitive loads and are visualized via LEDs. The integrated overvoltage protection (OVP) protects the equipment connected from DC overvoltage damage.
  • High efficiency up to 92%
  • Single, double or triple output
  • All outputs separately adjustable and regulated
  • Overvoltage protection (OVP)
  • Overtemperature protection (OT)
  • Remote ON/OFF and power fail signal
  • Remote sensing

Applications

Test & Measurement, Industrial, Power Management

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 11/2/20

Notify me when back in stock

RM3,810.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3,810.95