You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XV3550-2R7307-R

Supercapacitor, PowerStor®, EDLC, 300 F, 2.7 V, Quick Connect, Snap-In, XV Series, +10%, -5%

XV3550-2R7307-R - Supercapacitor, PowerStor®, EDLC, 300 F, 2.7 V, Quick Connect, Snap-In, XV Series, +10%, -5%
XV3550-2R7307-R - Supercapacitor, PowerStor®, EDLC, 300 F, 2.7 V, Quick Connect, Snap-In, XV Series, +10%, -5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XV3550-2R7307-R
Order Code:
2148519
Product Range
XV Series
Technical Datasheet:
XV3550-2R7307-R   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
300F

:
2.7V

:
Quick Connect, Snap-In

:
XV Series

:
+10%, -5%

:
-

:
1500 hours @ 65°C

:
-40°C

:
65°C

:
0.005ohm

:
Can

:
35mm

:
53mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The XV Series are unique, ultra-high capacitance devices utilizing electromechanical double layer capacitor (EDLC) construction combined with new, high performance materials.
  • Over 10-year operating life at room temperature
  • Ultra-low ESR for high power density
  • Large capacitance for high energy density
  • Long cycle life
  • Environmentally friendly electrolyte
  • UL recognized

Applications

Industrial, Power Management

8 In stock Need more?

8 available for 3 - 4 business days delivery

RM49.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM49.62