You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BK-S520-V-15-R
FUSE, AXIAL LEAD, FAST ACTING, 15A, 250V
New- Manufacturer:
- EATON BUSSMANN EATON BUSSMANN
- Manufacturer Part No:
- BK-S520-V-15-R
- Order Code:
- 3618299
- Technical Datasheet:
- BK-S520-V-15-R Datasheet
Product Range Selector (S520 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 15A
- :
- 250V
- :
- S520 Series
- :
- -
- :
- Fast Acting
- :
- Axial Leaded
- :
- 1.5kA
- :
- -
Technical Docs (1)
486 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/13/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM18.21 | |
10+ | RM18.01 | |
25+ | RM17.81 | |
50+ | RM17.61 | |
100+ | RM17.40 | |
250+ | RM16.13 |
Pricing is unavailable. Please contact customer services.