You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FP3-3R3-R - 

INDUCTOR, SHIELDED, 3.3UH, 5.5A, SMD

FP3-3R3-R - INDUCTOR, SHIELDED, 3.3UH, 5.5A, SMD
FP3-3R3-R - INDUCTOR, SHIELDED, 3.3UH, 5.5A, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FP3-3R3-R
Order Code:
9458000
Technical Datasheet:
FP3-3R3-R   Datasheet
See all Technical Docs

Product Information

:
3.3µH
:
3.63A
:
Shielded
:
5.5A
:
FP3 Series
:
7.25mm x 6.7mm x 3mm
:
0.03ohm
:
± 15%
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

126 In stock

126 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM21.69

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM21.69
 
10+ RM19.88
 
100+ RM13.02
 
500+ RM11.57