You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SDQ12-100-R - 

Inductor, Power, 9.61 µH, 0.362 ohm, 831 mA, 5.2mm x 5.2mm x 1.2mm

SDQ12-100-R - Inductor, Power, 9.61 µH, 0.362 ohm, 831 mA, 5.2mm x 5.2mm x 1.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SDQ12-100-R
Order Code:
1612103
Product Range
SDQ12 Series
Technical Datasheet:
SDQ12-100-R   Datasheet
See all Technical Docs

Product Information

:
SDQ12 Series
:
9.61µH
:
831mA
:
981mA
:
5.2mm x 5.2mm x 1.2mm
:
0.362ohm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5,080 In stock

5,080 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

RM13.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13.53
 
100+ RM8.86
 
500+ RM7.88