Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM1,455.840 |
5+ | RM1,387.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,455.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E250-DB13-51
Order Code4380600
Product RangeW2E250 Series
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM988.81CFM
Noise Rating72dBA
Power Rating-
Rated Speed-
Power Connection Type4 Lead Wires
Current Rating1.49A
IP RatingIP44
Air Flow - m3/min28m³/min
Product RangeW2E250 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
72dBA
Rated Speed
-
Current Rating
1.49A
Air Flow - m3/min
28m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
988.81CFM
Power Rating
-
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
W2E250 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.62672