You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TC-SM 2131

Mitre Saw, 230 VAC, 1800W, 5000 RPM, UK Plug

EINHELL TC-SM 2131
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-SM 2131
Order Code:
2529085
Product Range
Einhell - Mitre Saws
Also Known As:
GTIN UPC EAN: 4006825584936
Technical Datasheet:
TC-SM 2131   Datasheet
See all Technical Docs

Product Range Selector (Einhell - Mitre Saws)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Electric

:
230V

:
-

:
1.8kW

:
-

:
Mitre

:
Einhell - Mitre Saws

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TC-SM 2131 Dual is a powerful drag, crosscut and miter saw for cutting wood, laminated panels and plastic. The saw head can be tilted continuously to the left and right for high flexibility in setting miters on two sides. An integrated, mains-powered laser marks the cutting line, enabling the workpiece to be positioned quickly and exactly. The high-quality turntable of the TC-SM 2131 Dual drag, crosscut and miter saw comes with an exact angle adjustment facility for angular cuts that can be infinitely adjusted and latched in a variety of positions single handedly. The integrated drag function enables you to cut particularly wide workpieces. X-Tend work supports with ergonomic single-hand operation, a clamping device for reliable securing of the workpiece and a workpiece stop with rails that adjust to the left and right enable safe, precise operation
  • Tilting motor head continuously from 0° to + 45° to left and right
  • Double pivoted sliding feature
  • Support clamps
  • Carbide tipped saw blade
  • Work piece bar with detachable frame on the right
  • Table inlay with scale
  • Spindle lock for easy blade change

Contents

Contents: TCT blade, Dust bag, Wrench

Also Known As

GTIN UPC EAN: 4006825584936

No Longer Stocked

RM1,050.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,050.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --