You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AM061210

Bench Power Supply, Adjustable, 1 Output, 6 V, 12 V, 20 A

AM061210 - Bench Power Supply, Adjustable, 1 Output, 6 V, 12 V, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELC ELC
Manufacturer Part No:
AM061210
Order Code:
2324837
Product Range
AM
Also Known As:
GTIN UPC EAN: 3760244880116
Technical Datasheet:
AM061210   Datasheet
See all Technical Docs

Product Information


:
Adjustable

:
1 Output

:
6V

:
12V

:
-

:
20A

:
120W

:
207VAC

:
253VAC

:
2 Years

:
AM

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Floating outputs on 4mm safety sockets
  • Two switchable outputs ( 6 or 12 V)
  • Green power-on LED indicator
  • Short circuit protection by current limiting
  • Overcurrent protection on source by fuse on main input
  • Two AC outputs with common point
  • AC Voltages between 6 and 12 V (± 5%)
  • No-load voltage 10% maximum above rated voltage

Applications

Test & Measurement, Maintenance & Repair

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 3760244880116

Available for back order

More stock available to supplier lead times which is approximately 8/17/20

Notify me when back in stock

RM2,342.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,342.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.