You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AM061210 - 

Bench Power Supply, Adjustable, 1 Output, 6 V, 12 V, 20 A

AM061210 - Bench Power Supply, Adjustable, 1 Output, 6 V, 12 V, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELC ELC
Manufacturer Part No:
AM061210
Order Code:
2324837
Product Range
AM
Also Known As:
GTIN UPC EAN: 3760244880116
Technical Datasheet:
AM061210   Datasheet
See all Technical Docs

Product Information

:
Adjustable
:
1 Output
:
6V
:
12V
:
-
:
20A
:
120W
:
207VAC
:
253VAC
:
2 Years
:
AM
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Floating outputs on 4mm safety sockets
  • Two switchable outputs ( 6 or 12 V)
  • Green power-on LED indicator
  • Short circuit protection by current limiting
  • Overcurrent protection on source by fuse on main input
  • Two AC outputs with common point
  • AC Voltages between 6 and 12 V (± 5%)
  • No-load voltage 10% maximum above rated voltage

Applications

Test & Measurement, Maintenance & Repair

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 3760244880116

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Contact me when back in stock

RM2,342.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,342.17