You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROC500ML

Cleaner, Reflow Oven, Flux Cleaner, Trigger Bottle, 500 ml

ELECTROLUBE ROC500ML
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ROC500ML
Order Code:
1824919
Also Known As:
EROC500ML
Technical Datasheet:
ROC500ML   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
Pump Bottle

:
500ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A specially formulated micro-emulsion for cleaning reflow ovens and wave solder machines, Reflow Oven Cleaner is designed to remove all types of flux residues. The cleaner is also suitable for many general degreasing applications. Regular use of Reflow Oven Cleaner will prevent build up of condensed flux.
  • Specially formulated micro-emulsion for cleaning reflow ovens and wave solder machines.
  • Removes all types of flux residues
  • Suitable for general degreasing applications
  • Regular use prevents flux build up
  • Helps maintain efficient running of equipment
  • Contains inhibitors to prevent corrosion
  • Low toxicity
  • non-flammable
  • low odour

Applications

Maintenance & Repair

Also Known As

EROC500ML
Best Seller

4 In stock Need more?

4 UK stock available for 3-4 business days delivery

RM112.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM112.18
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM108.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM105.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --