You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

83-16564RK-F

Development Kit, Raspberry Pi 3 Model B, Weather Monitoring Kit

83-16564RK-F - Development Kit, Raspberry Pi 3 Model B, Weather Monitoring Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
83-16564RK-F
Order Code:
2674870
Product Range
Kits and Bundles Including Pi
Technical Datasheet:
83-16564RK-F   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
ARM7

:
BCM2837, BCM43438

:
RPI 3 MOD B & Sense HAT, 16GB microSD Card, Pwr Supply, 1Yr Subscription to Cloud Platform, Headers

:
Kits and Bundles Including Pi

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 83-16564RK-F from Element14 is a Raspberry Pi 3 Model B for weather monitor kit. The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.
  • Broadcom BCM2837 64bit quad core processor powered single board computer running at 1.2GHz 1GB RAM
  • BCM43438 WiFi on board
  • Bluetooth low energy on board
  • 40pin extended GPIO
  • 4 x USB 2 ports
  • 4 pole stereo output and composite video port
  • Full size HDMI CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Micro SD port for loading your operating system and storing data
  • Upgraded switched micro USB power source (supports up to 2.4A)

Applications

Embedded Design & Development, Communications & Networking, Audio, Hobby & Education, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices

Contents

Raspberry Pi 3 model B, 16GB microSD card w/adapter pre-loaded with the NOOBS image, 5.25VDC 2.4A USB power supply, Quick start guide with downloadable manuals, 1yr subscription to the initial state cloud platform, 2 x 20 pass through header, HAT standoff kit, Raspberry Pi sense HAT (AstroPi).

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 11/9/20

Notify me when back in stock

RM765.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM765.97