You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MINI6935 - 

Daughter Board, MINI Core Board, 64KB ROM & 32KB SRAM, 32-Bit External Bus Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
MINI6935
Order Code:
2364787
Technical Datasheet:
MINI6935   Datasheet
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
SAM9X
:
ARM
:
ARM926EJ-S
:
AT91SAM9X35
:
MINI6935 Core Board, CD-ROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MINI6935 is compact yet powerful embedded core module built on the Atmel AT91SAM9X35, a 32bit ARM 926EJ-S™ microcontroller. By utilising a compatible expansion board users can quickly add extra functionality allowing dramatically reduced design time. Despite the MINI6935's small size it manages to squeeze in 128MB of DDR2 SDRAM, 256MB of NAND Flash and 4MB of DataFlash, as well as abundant interfaces which may be further expanded with a compatible expansion board.
  • Support for the Linux2.6.39 operating system
  • Support for custom GUI's created via Linux QT
  • Support for multiple file systems such as ROM, CRAM, EXT2, EXT3, FAT, NFS, JFFS2, YAFFS2, UBIFS

Applications

Embedded Design & Development

Contents

MINI6935 Core Board, CD-ROM

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM265.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM265.96