You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TINYTILE

Intel® Curie™ Module Based Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
TINYTILE
Order Code:
2611579
Product Range
Intel TinyTile
Technical Datasheet:
TINYTILE   Datasheet
See all Technical Docs

Product Information


:
Intel

:
32bit

:
Intel Quark

:
-

:
-

:
-

:
Development Board

:
Intel TinyTile

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

tinyTILE is an Intel Curie module based board, a miniaturised adaptation of the Arduino/Genuino 101 board, measuring approx 35 x 26mm. As such it can be coded and programmed using either the Arduino IDE or Intel's own software - the Intel Curie Open Developer Kit (CODK). The tinyTILE reverse side of the board is flat, with lots of test-points that provide access to nearly all Curie IO. The holes are unpopulated to allow easy connections to the user's circuits. The Curie module is a Low-Power Compute Module that comes with Motion Sensors, BLE, Battery Charging, and Pattern Matching Capabilities for optimized analysis of sensor data. This enables quick and easy identification of actions and motions. It's a complete low-power solution designed for use in wearable devices and consumer and industrial edge products. The Intel Curie module offers features that are ideal for "always-on" applications such as social media, sports, and fitness activities.
  • Low-power 32-bit Intel Quark microcontroller
  • 384kB flash memory
  • 80kB SRAM
  • Low-power integrated DSP sensor hub and pattern matching technology
  • Bluetooth Low Energy (BLE)
  • 6-Axis combo sensor with accelerometer and gyroscope
  • 3.3V IO only
  • Regulated 3.3 volt power output
  • FCC certified

Associated Products

Compare Selected
Best Seller

2 In stock

2 available for 1 - 2 business days delivery

Available until stock is exhausted

RM147.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM147.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.