You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DELTA15A LF - 

SPEAKER, 15", SUB WOOFER, 500W, 8R

DELTA15A LF - SPEAKER, 15", SUB WOOFER, 500W, 8R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMINENCE EMINENCE
Manufacturer Part No:
DELTA15A LF
Order Code:
1294338
Also Known As:
GTIN UPC EAN: 876358000272
Technical Datasheet:
DELTA15A LF   Datasheet
See all Technical Docs

Product Information


:
Woofer

:
381mm

:
-

:
8ohm

:
500W

:
96dB

:
Round

:
39Hz

:
42Hz

:
3.2kHz

:
Panel Mount

:
1kW

:
-

:
160mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Eminence LF models are specially designed with extended Xmax to deliver more bass than standard models and provide a true woofer for three-way applications. Performance optimized for high power bass in sound reinforcement systems, bass guitar combos, club music systems and stage monitors.
  • Kapton coil former for increased rigidity and thermal protection
  • Polyamide-imide coated 2-layer, 29ga., copper voice coil for improved power handling and durability
  • Ferrite magnet
  • Vented and extended core for increased power handling
  • Premium pressed steel basket for maximum strength
  • Paper cone
  • Rolled cloth cone edge with deep corrugations for extended Xmax
  • Solid composition paper dust cap

Also Known As

GTIN UPC EAN: 876358000272

No Longer Stocked

RM336.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM336.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM329.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.