Rheostats:

46 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141327

RoHS

Each
1+
RM1,748.100
5+
RM1,525.370
10+
RM1,302.630
Total:RM1,748.10
Min: 1 / Mult: 1
2.2kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141318

RoHS

Each
1+
RM1,266.190
5+
RM1,266.170
10+
RM1,266.150
Total:RM1,266.19
Min: 1 / Mult: 1
22ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141316

RoHS

Each
1+
RM1,666.200
5+
RM1,581.420
10+
RM1,496.640
Total:RM1,666.20
Min: 1 / Mult: 1
10ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141312

RoHS

Each
1+
RM2,627.910
5+
RM2,299.420
10+
RM1,905.230
Total:RM2,627.91
Min: 1 / Mult: 1
1kohm
12W
RT12 Series
Panel Mount
Screwdriver Slot
-
± 10%
Solder Lug
-
-
17mm
-55°C
320°C
4733152

RoHS

Each
1+
RM1,313.450
5+
RM1,235.760
10+
RM1,171.350
Total:RM1,313.45
Min: 1 / Mult: 1
100ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733155

RoHS

Each
1+
RM1,515.720
5+
RM1,426.070
10+
RM1,351.740
Total:RM1,515.72
Min: 1 / Mult: 1
250ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733154

RoHS

Each
1+
RM1,515.720
5+
RM1,426.070
10+
RM1,351.740
Total:RM1,515.72
Min: 1 / Mult: 1
2.5kohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733159

RoHS

Each
1+
RM1,444.720
5+
RM1,359.270
10+
RM1,288.430
Total:RM1,444.72
Min: 1 / Mult: 1
75ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733157

RoHS

Each
1+
RM1,515.720
5+
RM1,426.070
10+
RM1,351.740
Total:RM1,515.72
Min: 1 / Mult: 1
500ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733153

RoHS

Each
1+
RM1,515.720
5+
RM1,426.070
10+
RM1,351.740
Total:RM1,515.72
Min: 1 / Mult: 1
175ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733158

RoHS

Each
1+
RM1,444.720
5+
RM1,359.270
10+
RM1,288.430
Total:RM1,444.72
Min: 1 / Mult: 1
50ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733160

RoHS

Each
1+
RM4,146.550
5+
RM4,063.620
10+
RM3,980.690
Total:RM4,146.55
Min: 1 / Mult: 1
150ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
64mm
-55°C
320°C
1141336

RoHS

Each
1+
RM4,380.020
5+
RM4,021.500
10+
RM3,662.970
Total:RM4,380.02
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
1141322

RoHS

Each
1+
RM1,796.730
5+
RM1,572.140
10+
RM1,302.630
Total:RM1,796.73
Min: 1 / Mult: 1
220ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141320

RoHS

Each
1+
RM1,129.170
5+
RM1,106.590
10+
RM1,084.010
Total:RM1,129.17
Min: 1 / Mult: 1
100ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141333

RoHS

Each
1+
RM3,874.580
5+
RM3,848.880
10+
RM3,823.180
Total:RM3,874.58
Min: 1 / Mult: 1
1kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
1141315

RoHS

Each
1+
RM1,639.210
5+
RM1,526.560
10+
RM1,413.910
Total:RM1,639.21
Min: 1 / Mult: 1
4.7ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
2145763

RoHS

Each
1+
RM838.530
2+
RM821.110
3+
RM803.690
5+
RM786.270
10+
RM768.840
More Pricing...
Total:RM838.53
Min: 1 / Mult: 1
50ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
-
-
34.93mm
-
-
1050254
Each
1+
RM753.780
2+
RM723.140
3+
RM692.490
5+
RM661.840
10+
RM631.190
More Pricing...
Total:RM753.78
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
-
-
34.93mm
-
-
1129893

RoHS

Each
5+
RM766.150
10+
RM761.680
20+
RM746.450
Total:RM3,830.75
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
1050333
Each
1+
RM1,381.890
2+
RM1,209.160
3+
RM1,001.880
5+
RM898.230
10+
RM774.570
More Pricing...
Total:RM1,381.89
Min: 1 / Mult: 1
10ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
-
-
34.93mm
-
-
4733163

RoHS

Each
1+
RM4,954.540
5+
RM4,661.510
10+
RM4,418.540
Total:RM4,954.54
Min: 1 / Mult: 1
5kohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
64mm
-55°C
320°C
4733164

RoHS

Each
1+
RM4,407.040
5+
RM4,146.390
10+
RM3,930.270
Total:RM4,407.04
Min: 1 / Mult: 1
50ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
64mm
-55°C
320°C
4733156

RoHS

Each
1+
RM1,444.720
5+
RM1,359.270
10+
RM1,288.430
Total:RM1,444.72
Min: 1 / Mult: 1
25ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733161

RoHS

Each
1+
RM5,024.320
5+
RM4,727.150
10+
RM4,480.770
Total:RM5,024.32
Min: 1 / Mult: 1
16ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
64mm
-55°C
320°C
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account