Application Specific Microcontrollers - MCU
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
Min/Max Architecture
Min/Max MCU Core Size
Min/Max Program Memory Size
Min/Max RAM Memory Size
Min/Max CPU Speed
Min/Max No. of I/O's
Min/Max MCU Case Style
Min/Max No. of Pins
Min/Max Embedded Interface Type
Min/Max MCU Applications
Min/Max Supply Voltage Min
Min/Max Supply Voltage Max
Min/Max MCU Family
Min/Max MCU Series
Min/Max Automotive Qualification Standard
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Product Range
= Kinetis W Family KW2x Series Microcontrollers
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
Product Range Architecture MCU Core Size Program Memory Size RAM Memory Size CPU Speed No. of I/O's MCU Case Style No. of Pins Embedded Interface Type MCU Applications Supply Voltage Min Supply Voltage Max MCU Family MCU Series Automotive Qualification Standard
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
MKW21Z512VHT4
MKW21Z512VHT4 - MCU-Application Specific 32 bit, 48 MHz, 128 KB RAM/512 KB Program, 1.71 V to 3.6 V in, QFN-48

2664410

MCU-Application Specific 32 bit, 48 MHz, 128 KB RAM/512 KB Program, 1.71 V to 3.6 V in, QFN-48

NXP

Product Range Kinetis W Family KW2x Series Microcontrollers
Architecture ARM Cortex-M0+
MCU Core Size 32bit

+ See all product info

NXP 

MCU-Application Specific 32 bit, 48 MHz, 128 KB RAM/512 KB Program, 1.71 V to 3.6 V in, QFN-48

+ Check Stock & Lead Times

More stock available week commencing 10/26/20 Contact me when back in stock
Product Range Kinetis W Family KW2x Series Microcontrollers
Architecture ARM Cortex-M0+
MCU Core Size 32bit
Program Memory Size 512KB
RAM Memory Size 128KB
CPU Speed 48MHz
No. of I/O's 25I/O's
MCU Case Style QFN
No. of Pins 48Pins
Embedded Interface Type I2C, SPI, UART
MCU Applications Wireless Home & Building Automation, Healthcare
Supply Voltage Min 1.71V
Supply Voltage Max 3.6V
MCU Family Kinetis W
MCU Series KW2x
Automotive Qualification Standard -

N/A

1+ RM25.36 Price For 10+ RM22.93 Price For 25+ RM20.59 Price For 100+ RM18.97 Price For 250+ RM18.68 Price For 500+ RM16.55 Price For 1000+ RM14.42 Price For More Pricing...

Qty

Each

1+ RM25.36 10+ RM22.93 25+ RM20.59 100+ RM18.97 250+ RM18.68 500+ RM16.55 1000+ RM14.42 More Pricing...

Restricted Item
Add
Min: 1 Mult: 1
Kinetis W Family KW2x Series Microcontrollers ARM Cortex-M0+ 32bit 512KB 128KB 48MHz 25I/O's QFN 48Pins I2C, SPI, UART Wireless Home & Building Automation, Healthcare 1.71V 3.6V Kinetis W KW2x -
MKW21Z256VHT4
MKW21Z256VHT4 - MCU-Application Specific 32 bit, 48 MHz, 128 KB RAM/256 KB Program, 1.71 V to 3.6 V in, QFN-48

2664409

MCU-Application Specific 32 bit, 48 MHz, 128 KB RAM/256 KB Program, 1.71 V to 3.6 V in, QFN-48

NXP

Product Range Kinetis W Family KW2x Series Microcontrollers
Architecture ARM Cortex-M0+
MCU Core Size 32bit

+ See all product info

NXP 

MCU-Application Specific 32 bit, 48 MHz, 128 KB RAM/256 KB Program, 1.71 V to 3.6 V in, QFN-48

+ Check Stock & Lead Times

More stock available week commencing 10/26/20 Contact me when back in stock
Product Range Kinetis W Family KW2x Series Microcontrollers
Architecture ARM Cortex-M0+
MCU Core Size 32bit
Program Memory Size 256KB
RAM Memory Size 128KB
CPU Speed 48MHz
No. of I/O's 25I/O's
MCU Case Style QFN
No. of Pins 48Pins
Embedded Interface Type I2C, SPI, UART
MCU Applications Wireless Home & Building Automation, Healthcare
Supply Voltage Min 1.71V
Supply Voltage Max 3.6V
MCU Family Kinetis W
MCU Series KW2x
Automotive Qualification Standard -

N/A

1+ RM23.01 Price For 10+ RM20.81 Price For 25+ RM18.68 Price For 100+ RM17.23 Price For 250+ RM16.93 Price For 500+ RM15.02 Price For 1000+ RM13.07 Price For More Pricing...

Qty

Each

1+ RM23.01 10+ RM20.81 25+ RM18.68 100+ RM17.23 250+ RM16.93 500+ RM15.02 1000+ RM13.07 More Pricing...

Restricted Item
Add
Min: 1 Mult: 1
Kinetis W Family KW2x Series Microcontrollers ARM Cortex-M0+ 32bit 256KB 128KB 48MHz 25I/O's QFN 48Pins I2C, SPI, UART Wireless Home & Building Automation, Healthcare 1.71V 3.6V Kinetis W KW2x -