You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L25230811000

Terminal Block, Right Angle, Header, 3.5 mm, 8 Ways, 10 A, 160 V, Through Hole Right Angle

L25230811000 - Terminal Block, Right Angle, Header, 3.5 mm, 8 Ways, 10 A, 160 V, Through Hole Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L25230811000
Order Code:
1214794
Product Range
L252 Series
Technical Datasheet:
L25230811000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
3.5mm

:
8Ways

:
10A

:
160V

:
Through Hole Right Angle

:
L252 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

RM6.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.