You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B82133A5302M000 - 

High Frequency Inductor, VHF Choke, B82133 Series, 10 µH, 3 A, 0.077 ohm, ± 20%, 69 MHz

B82133A5302M000 - High Frequency Inductor, VHF Choke, B82133 Series, 10 µH, 3 A, 0.077 ohm, ± 20%, 69 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82133A5302M000
Order Code:
506540
Product Range
B82133 Series
Also Known As:
B82133A5302M
Technical Datasheet:
B82133A5302M000   Datasheet
See all Technical Docs

Product Information

:
B82133 Series
:
10µH
:
3A
:
0.077ohm
:
± 20%
:
69MHz
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B82133 series VHF Choke with cylinder core of carbonyl iron and tin termination. It has single-layer enamel copper wire winding, polyester insulating sleeve and copper base. It is suitable for interference suppression in small appliances, RF blocking and filtering.
  • High resonant frequency
  • Design complies with EN 60938
  • Suitable for wave soldering
  • LR and IR in clear text marking
  • 0.15 to 6A Rated current range
  • 1 to 420µH Rated inductance range

Applications

Power Management, Industrial, RF Communications

Also Known As

B82133A5302M

Related Searches

No Longer Stocked

RM8.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.46
 
10+ RM7.84
 
100+ RM5.67
 
500+ RM4.34