Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM640.580 |
10+ | RM637.260 |
25+ | RM624.520 |
100+ | RM611.770 |
Product Information
Product Overview
B88269X2390C011 is a HVC series high-voltage, gas-filled contactor for high-voltage DC switching. It has been especially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. HVC series can be used in a wide range of applications. Applications include battery charge/ discharge systems, renewable energy storage systems, DC high-voltage/ high-current applications, DC fast charging stations. Approvals are UL 60947-4-1 (E491412).
- Gas-filled and hermetically sealed, no EMI, low operating power, no polarity of contact terminals
- Maximum operating voltage is 1000VDC, 1A contact arrangement
- Cu alloy inner contact material, 3.2mm internal contact gap (full disconnection)
- <gt/> 50mm² recommended connection cable cross section
- Coil wires - length is 300mm, max. auxiliary contact voltage is 36VDC
- Max. auxiliary contact current is 250mADC, max. auxiliary contact switching power is 3W
- Max. auxiliary contact wire cross section - 20AWG
- Mechanical endurance is 1000000 switchings
- Contact resistance is 0.125mohm typ (<gt/>100ADC)
- Operation temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1kV
-
200A
24V
200A
HVC Series
Flange
-
-
-
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate