You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

14.86.313 - 

Mounting Brackets, 90°, Steel, 10 x 11x 7 mm, M3, for PCB

14.86.313 - Mounting Brackets, 90°, Steel, 10 x 11x 7 mm, M3, for PCB
14.86.313 - Mounting Brackets, 90°, Steel, 10 x 11x 7 mm, M3, for PCB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETTINGER ETTINGER
Manufacturer Part No:
14.86.313
Order Code:
1466883
Technical Datasheet:
14.86.313   Datasheet
See all Technical Docs

Product Information

:
Steel
:
11mm
:
10mm
:
PCBs
:
0.433"
:
0.39"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 14.86.313 from Ettinger is a 90°mounting brackets for use with PCB.
  • Steel material
  • Nickel plated
  • Leg length are 11mm and 10mm respectively
  • Leg width of 7mm
  • Hole diameter is 3.2mm
  • M3 (Thread #2)

Applications

Industrial

Related Searches

18,840 In stock

1,847 available for 1 - 2 business days delivery
16,993 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/29/19

RM2.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 4 Minimum: 4
Quantity Price Your Price
 
 
4+ RM2.63
 
24+ RM2.18
 
48+ RM1.84