You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP213ECA-L - 

Transceiver RS232, 4 Drivers/5 Receivers, 4.5V-5.5V supply, SSOP-28

SP213ECA-L - Transceiver RS232, 4 Drivers/5 Receivers, 4.5V-5.5V supply, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP213ECA-L
Order Code:
9386459
Technical Datasheet:
SP213ECA-L   Datasheet
See all Technical Docs

Product Overview

The SP213ECA-L is an enhanced multi-channel high performance RS232 Line Transceiver with improved electrical performance. The SP200E is pin-to-pin compatible with our previous SP200 family as well as popular industry standards. As with the original SP200 family, all models in this series feature low-power CMOS construction and Sipex-patented on-board charge pump circuitry to generate the ±10V RS-232 voltage levels, using 0.1µF charge pump capacitors to save board space. Enhancements include lower power supply current at 3mA typical (no load) and superior ESD performance. The ESD tolerance has been improved on this family to over ±15kV for both human body model and IEC1000-4-2 air discharge test methods.
  • 0.1µF External charge pump capacitors
  • 230kbps Typical transmission rates
  • Lower supply current than competition typical 3mA
  • 1µA Shutdown mode
  • WakeUp feature in shutdown mode
  • Tri-state receiver outputs

Applications

Communications & Networking, Industrial

Product Information


:
RS232 Transceiver

:
RS232

:
4Drivers

:
5Receivers

:
4.5V

:
5.5V

:
SSOP

:
28Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

RM7.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM7.38
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM6.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM6.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.15
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.32
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM4.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.