You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP232ACN-L

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, NSOIC-16

SP232ACN-L - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, NSOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP232ACN-L
Order Code:
9386475
Technical Datasheet:
SP232ACN-L   Datasheet
See all Technical Docs

Product Overview

The SP232ACN-L is an enhanced Line Driver/Receiver meets the specifications of RS-232 and V.28 serial protocols. This device is pin-to-pin compatible with popular industry standard pin-outs. The SP232A offers 120kbps data rate under load, small ceramic type 0.1µF charge pump capacitors and overall ruggedness for commercial applications. The SP232A features Exar's BiCMOS design allowing for low power operation without sacrificing performance.
  • High data rate - 120kbps under load
  • Low power CMOS operation

Applications

Automation & Process Control, Sensing & Instrumentation, Commercial

Product Information


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
NSOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SP232ACN-L

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     

Each

1+ RM4.17   10+ RM3.74   25+ RM3.38   50+ RM3.03   100+ RM2.96   250+ RM2.60   500+ RM2.30   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM4.04   10+ RM3.60   25+ RM3.42   100+ RM2.62   250+ RM2.33   500+ RM2.20   More Pricing...

Restricted Item Add
     

Each

1+ RM6.11   10+ RM5.20   100+ RM3.98   500+ RM3.52   1000+ RM2.77   More Pricing...

Restricted Item Add
     

Each

1+ RM6.11   10+ RM5.20   100+ RM3.98   500+ RM3.52   1000+ RM2.77   More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

1+ RM7.56   10+ RM6.79   25+ RM6.45   100+ RM5.16   250+ RM4.47   500+ RM4.35   More Pricing...

Restricted Item Add
     

Each

1+ RM11.52   10+ RM10.35   25+ RM9.75   100+ RM7.82   250+ RM6.84   500+ RM6.62   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

1,196 In stock Need more?

1,196 available for 3 - 4 business days delivery

RM3.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM3.34
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.56
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM2.27
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.