You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP3232EBEA-L

Transceiver RS232, 2 Drivers, 3V-5.5V supply, SSOP-16

SP3232EBEA-L - Transceiver RS232, 2 Drivers, 3V-5.5V supply, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP3232EBEA-L
Order Code:
2251866
Technical Datasheet:
SP3232EBEA-L   Datasheet
See all Technical Docs

Alternatives for SP3232EBEA-L

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     
Restricted Item Add

Product Overview

The SP3232EBEA-L is a True RS-232 Transceiver intended for portable or hand-held applications. The SP3232EB series has a high-efficiency, charge-pump power supply that requires only 0.1µF capacitors in 3.3V operation. This charge pump allows the SP3232EB series to deliver true RS- 232 performance from a single power supply ranging from 3 to 5.5V. The SP3232EB is 2-driver/2-receiver device. The ESD tolerance of the SP3232EB device is over ±15kV for both human body model and IEC1000-4-2 air discharge test methods.
  • 250kbps Transmission rate under load
  • Interoperable with RS-232 down to 2.7V power source

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

RM5.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.