You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP3232EBEN-L

Transceiver RS232, 2 Drivers, 3V-5.5V supply, NSOIC-16

SP3232EBEN-L - Transceiver RS232, 2 Drivers, 3V-5.5V supply, NSOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP3232EBEN-L
Order Code:
2251867

Alternatives for SP3232EBEN-L

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM4.99   10+ RM4.24   100+ RM2.88   500+ RM2.73   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM7.47   10+ RM6.34   100+ RM5.05   More Pricing...

Restricted Item Add
     

Each

1+ RM5.44   10+ RM4.87   25+ RM4.62   100+ RM3.55   250+ RM3.14   500+ RM2.98   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM17.85   10+ RM16.02   25+ RM15.14   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM17.89  

Restricted Item Add
     

Each

1+ RM6.59   10+ RM5.63   100+ RM4.34   500+ RM3.81   1000+ RM3.01   More Pricing...

Restricted Item Add

Product Overview

The SP3232EBEN-L is a True RS-232 Transceiver intended for portable or hand-held applications. The SP3232EB series has a high-efficiency, charge-pump power supply that requires only 0.1µF capacitors in 3.3V operation. This charge pump allows the SP3232EB series to deliver true RS- 232 performance from a single power supply ranging from 3 to 5.5V. The SP3232EB is 2-driver/2-receiver device. The ESD tolerance of the SP3232EB device is over ±15kV for both human body model and IEC1000-4-2 air discharge test methods.
  • 250kbps Transmission rate under load
  • Interoperable with RS-232 down to 2.7V power source

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
NSOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Manufactured

RM5.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.79
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.38
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM3.03
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM2.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.