You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP3232ECN-L

Transceiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16

SP3232ECN-L - Transceiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP3232ECN-L
Order Code:
9386890
Technical Datasheet:
SP3232ECN-L   Datasheet
See all Technical Docs

Product Overview

The SP3232ECN-L is a True RS-232 Transceiver has a high-efficiency, charge-pump power supply that requires only 0.1µF capacitors in 3.3V operation. This charge pump allows the SP3222E series to deliver true RS-232 performance from a single power supply ranging from 3 to 5.5V. The SP3222E is 2-driver/2-receiver device. The ESD tolerance of the SP3222E device is over ±15kV for both human body model and IEC61000-4-2 air discharge test methods. The SP3222E device has a low-power shutdown mode where the devices driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1µA.
  • Minimum 120kbps data rate under full load
  • Interoperable with RS-232 down to a 2.7V power source

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Available for back order

More stock available to supplier lead times which is approximately 10/12/20

Notify me when back in stock

View all alternatives / recommendations

RM5.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM4.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.55
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM3.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.