You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP3490EN-L

Transceiver RS485, 3.15V-5.5V supply, NSOIC-8

SP3490EN-L - Transceiver RS485, 3.15V-5.5V supply, NSOIC-8
SP3490EN-L - Transceiver RS485, 3.15V-5.5V supply, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP3490EN-L
Order Code:
2251873
Technical Datasheet:
SP3490EN-L   Datasheet
See all Technical Docs

Product Overview

The SP3490EN-L is a low power full-duplex RS-485 Transceiver with 10Mbps data rate. It meets the electrical specifications of the RS-485 and RS-422 serial protocols up to 10Mbps under load. This device is pin-to-pin compatible with the Exar SP490 device as well as popular industry standards. The SP3490 features Exar's BiCMOS process, allowing low power operation without sacrificing performance.
  • Interoperable with 5V logic
  • Allows up to 32 transceivers on the serial bus
  • Compatible with LTC490 and SN75179

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
3V

:
3.465V

:
NSOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

15 In stock

15 available for 3 - 4 business days delivery

Available until stock is exhausted

RM8.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.31
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM7.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.62
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.92
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.