You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP483ECN-L

Transceiver RS485, Half Duplex, Enhanced ESD Protection, 4.75V-5.25V supply, SOIC-8

SP483ECN-L - Transceiver RS485, Half Duplex, Enhanced ESD Protection, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP483ECN-L
Order Code:
9387129
Technical Datasheet:
SP483ECN-L   Datasheet
See all Technical Docs

Product Overview

The SP483ECN-L is an enhanced low EMI Half-duplex Transceiver meets the specifications of RS-485 and RS-422 serial protocols with enhanced ESD performance. The ESD tolerance has been improved on these devices to over ±15kV for both human body model and IEC61000-4-2 air discharge method. This device is pin-to-pin compatible with Exar's SP483 device as well as popular industry standards. As with the original versions, the SP483E feature Exar's BiCMOS design allowing low power operation without sacrificing performance. The SP483E is internally slew rate limited to reduce EMI and can meet the requirements of RS-485 and RS-422 up to 250kbps. The SP483E is also equipped with a low power shutdown mode. The RS-485 standard is ideal for multi-drop applications and for long-distance interfaces. RS-485 allows up to 32 drivers and 32 receivers to be connected to a data bus, making it an ideal choice for multi-drop applications.
  • Low power BiCMOS technology
  • Driver/receiver enable for multi-drop configurations
  • Low EMI transceiver limited to 250kbps
  • Low power 1µA shutdown mode

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

2,017 In stock Need more?

2,017 available for 1 - 2 business days delivery

RM6.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.