You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

382270

Bench Power Supply, Adjustable, Fixed, 4 Output, 0 V, 30 V, 0 A, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
382270
Order Code:
2836695
Also Known As:
GTIN UPC EAN: 793950322703
Technical Datasheet:
382270   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable, Fixed

:
4 Output

:
0V

:
30V

:
0A

:
5A

:
-

:
100VAC

:
240VAC

:
1 Year

:
-

:
EU

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 382270 is a Quad Output DC Power Supply with 4 selectable ranges. Four power supplies built into one and two fully adjustable supplies combined with two auxiliary outputs. Two 0 to 30V or 0 to 5A outputs with selectable constant voltage and current modes. Outputs up to 60V in-series mode or 10A in parallel mode. Two auxiliary outputs with fixed current of 3 to 6.5V/3A and 8 to 15V/1A. Overload and short circuit protection.
  • 4-in-1 Power supply
  • Switchable power

Applications

Industrial, Metering, Power Management, Test & Measurement

Also Known As

GTIN UPC EAN: 793950322703
Best Seller

4 In stock Need more?

4 available for 3 - 4 business days delivery

RM2,673.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,673.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange