Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202085-24
Order Code4751914
Product RangeFMC0202085 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM337.870 |
| 5+ | RM315.630 |
| 10+ | RM293.380 |
| 25+ | RM290.550 |
Price for:Each
Minimum: 1
Multiple: 1
RM337.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202085-24
Order Code4751914
Product RangeFMC0202085 Series
Cable Length - Imperial24"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric610mm
Coaxial Cable TypeHS086
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlue
Product RangeFMC0202085 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0202085 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
HS086
Connector Type B
SMA Plug
Jacket Colour
Blue
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020673