You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CST17/9.5/29-3S4 - 

Ferrite Core, Cylindrical, 200 ohm, 28.55 mm Length, 9.53 mm ID, 17.45 mm OD

CST17/9.5/29-3S4 - Ferrite Core, Cylindrical, 200 ohm, 28.55 mm Length, 9.53 mm ID, 17.45 mm OD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CST17/9.5/29-3S4
Order Code:
898399
Technical Datasheet:
CST17/9.5/29-3S4   Datasheet
See all Technical Docs

Product Information

:
17.45mm
:
28.55mm
:
9.53mm
:
-
:
-
:
200ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CST17/9.5/29-3S4 is a Tubular Cable Shield made of 3S4 for use with EMI-suppression products.
  • Protective attenuation of RFI over a wide frequency range

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for CST17/9.5/29-3S4

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ RM3.75   25+ RM3.34   100+ RM2.98   250+ RM2.56   More Pricing...

Restricted Item Add
     

Each

5+ RM3.77   25+ RM3.42   100+ RM2.95   250+ RM2.50   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

84 In stock

84 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

600 will be available for delivery on 6/1/19
300 will be available for delivery on 12/23/19

More stock available week commencing 12/9/19

RM12.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM12.35
 
50+ RM11.19
 
100+ RM9.69
 
250+ RM8.33