You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TN36/23/15-3R1
Transformer Cores, Toroid, Toroid, 3R1, 89.6 mm, 95.9 mm²
- Manufacturer:
- FERROXCUBE FERROXCUBE
- Manufacturer Part No:
- TN36/23/15-3R1
- Order Code:
- 179444
- Technical Datasheet:
- TN36/23/15-3R1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Toroid
- :
- -
- :
- -
- :
- 3R1
- :
- 89.6mm
- :
- 95.9mm²
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- Available in range of sizes from 2.5mm to 152mm
- Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
- Epoxy, nylon or parylene C, lacquer coating
- Energy storage performance can be optimized by gapping the core
Applications
Industrial
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 140+
Quantity | Price | Your Price |
---|---|---|
1+ | RM20.03 | |
5+ | RM17.23 | |
10+ | RM13.15 | |
25+ | RM13.00 | |
50+ | RM11.51 | |
140+ | RM10.52 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.