You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PC B 85 G ENCLOSURE

Plastic Enclosure, IK08, Grey Cover, Industrial, Polycarbonate, 85 mm, 80 mm, 110 mm, IP66, IP67

FIBOX PC B 85 G ENCLOSURE
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
PC B 85 G ENCLOSURE
Order Code:
1004115
Product Range
PICCOLO Series
See all Technical Docs

Product Range Selector (PICCOLO Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Industrial

:
Polycarbonate

:
85mm

:
80mm

:
110mm

:
IP66, IP67

:
Grey

:
NEMA 1, 4X, 6, 12, 13

:
3.35"

:
3.15"

:
4.33"

:
PICCOLO Series
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
The PC B 85 G is a PICCOLO Enclosure made of polycarbonate (PC) with grey cover. This enclosure is especially designed to house push buttons, terminal blocks, motor starters and electronic devices. It is also ideal for mounting and protecting process control sensors and switches.
  • UL746C-5V Flammability rating
  • Halogen-free
  • UL-508 UV Resistance

Applications

Industrial, Motor Drive & Control, Consumer Electronics

Contents

Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Polyamide cover screws.

No Longer Stocked

RM116.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM116.16
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ RM112.78
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM110.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM107.84