Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFSSD008GSE-M100
Order Code4751002
Product RangeACHIEVER Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,230.430 |
| 5+ | RM1,130.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,230.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFSSD008GSE-M100
Order Code4751002
Product RangeACHIEVER Series
Drive TypeInternal
Form FactorJEDEC MO-297
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity8GB
Flash Memory TypeSLC NAND
Encryption Type-
Sequential Read Speed85MB/s
Sequential Write Speed80MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeACHIEVER Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
85MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
JEDEC MO-297
Memory Capacity
8GB
Encryption Type
-
Sequential Write Speed
80MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
-40°C
Product Range
ACHIEVER Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001