You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IRW-4S

Infrared (IR) Window, 89 mm, IP67, NEMA 4, 12, FLIR Electrical Equipments, IRW

TELEDYNE FLIR IRW-4S
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IRW-4S
Order Code:
2886550
Product Range
IRW
Technical Datasheet:
IRW-4S   Datasheet
See all Technical Docs

Product Range Selector (IRW)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
89mm

:
IP67

:
NEMA 4, 12

:
FLIR Electrical Equipments

:
IRW

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

IP67 rated IRW-series 4" stainless steel inspection window for safe, fast, more efficient electrical IR inspection. It reduces hazardous risks during thermal and visual electrical cabinet inspections with FLIR IR windows. Increase inspection efficiency without compromising on safety. The crystal IR Window for clear visual and thermal viewing.
  • Stainless steel durability for harsh or exterior environments
  • Easy installation and standard punch tool compatible
  • PIRma-Lock™ locking ring technology with improved stainless steel ring
  • Hinged flip open cover with integrated thumb screw
  • No dissimilar metal concerns with stainless steel cabinets
  • Increased corrosion resistance
  • Compatible with all FLIR cameras and single-hole installation
  • Cover and fastener permanently attached
  • Broadband IR (short, mid and longwave)
  • Visible light spectrum
  • Optic diameter: 95mm
  • Viewing aperture diameter: 89mm

Applications

Test & Measurement

Contents

Inspection windows, Thumb screw, Safety screw.

No Longer Manufactured

RM2,616.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,616.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --