You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 114 - 

Electrical Digital Multimeter, 110 Series, 6000 Count, True RMS, Auto, Manual Range, 3.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 114
Order Code:
1274598
Product Range
110 Series
Also Known As:
FLUKE-114 EUR GTIN UPC EAN: 0095969344791
Technical Datasheet:
FLUKE 114   Datasheet
See all Technical Docs

Product Information

:
AC/DC Voltage, Continuity, Resistance
:
3.5
:
True RMS
:
6000
:
Auto, Manual
:
600V
:
600V
:
-
:
-
:
40Mohm
:
3 Years
:
110 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Designed for easy one-hand operation, the Fluke 114 true-rms digital multimeter is the perfect troubleshooting tool for "go/no go" testing. Its AutoVolt capability automatically switches to measure AC or DC voltage, whichever is present. The LoZ function helps identify so-called "ghost" voltage and prevent false readings. The Fluke 114 displays true-rms voltage and current readings with 6000 count resolution, and tests frequency, continuity and resistance. A large white LED backlight aids work in poorly lit areas. Its easy-open battery access door makes battery changes easy.
  • Compact multimeter for electrical/everyday troubleshooting
  • Min/Max/Average to record signal fluctuations
  • CAT III 600V safety rated
  • AutoVolt: automatic ac/dc voltage selection
  • Large white LED backlight to work in poorly lit areas
  • Resistance and continuity
  • Surge protection :6 kV peak per IEC 61010-1 600 V CAT III, Pollution Degree 2
  • Optional TPAK magnetic hanger allows the user hands-free flexibility
  • Certifications: UL, CSA, TUV, N10140 , VDE

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Electrical Multimeter, TL75 Test leads, holster, user's manual and 9 V battery (installed)

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

FLUKE-114 EUR GTIN UPC EAN: 0095969344791

Alternatives for FLUKE 114

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

24 In stock

4 available for 1 - 2 business days delivery
20 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

RM919.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM919.55