You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 1587 KIT/62MAX+ FC - 

Bundle Kit, Fluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, IR Thermometer

FLUKE 1587 KIT/62MAX+ FC - Bundle Kit, Fluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, IR Thermometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1587 KIT/62MAX+ FC
Order Code:
2507344
See all Technical Docs

Product Information

:
Fluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, Fluke 62 MAX+ IR Thermometer
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1587KIT/62MAX+ FC is an advanced electrical Troubleshooting Kit. The Fluke 1587 FC insulation multimeter combines a digital insulation tester with a full-featured, true-RMS digital multimeter in a single compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance. Fluke i400 AC CurrentClamp is a high-safety current clamp for digital multimeters. The current clamp provides accurate current measurements without breaking electric circuits, helping you take measurements safely with industry standard safety ratings. The Fluke 62 MAX infrared thermometers are small in size, extremely accurate and very easy to use. IP54 rated for dust and water resistance. Accurate non-contact temperature measurements of transformers, motors, pumps, panels, breakers, compressors, duct, steam lines, valves and vents in hard to reach areas for repair and maintenance.
  • 1587 - PI/DAR timed ratio tests
  • 1587 - VFD low-pass filter for accurate motor drive measurement
  • 1587 - Auto-discharge of capacitive voltage for added user protection
  • 1587 - Capacitance, diode test, temperature, minimum/maximum and frequency (Hz)
  • 1587 - Auto power off to save battery power
  • 1587 - CAT III 1000V, CAT IV 600V measurement category
  • 1587 - Large display with backlight
  • i400 AC Current Clamp - use with Fluke 1587 FC to measure 1A AC to 400 A AC
  • 62 MAX+ - Extremely accurate
  • 62 MAX+ - Up to 12:1 distance to spot
  • 62 MAX+ - Dual lasers for superior targeting
  • 62 MAX+ - Large backlit display makes data easier to read, even in dark areas
  • 62 MAX+ - High and low alarms for rapid display of measurements outside the limits

Contents

Fluke 1587 FC 2-in-1 Insulation DMM, Fluke i400 Current clamp and Fluke 62 MAX+ Infrared Thermometer, Remote probe, test leads, alligator clips, K-type thermocouple (1587 FC only), hard case, user documentation

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Contact me when back in stock

RM7,050.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM7,050.30