You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 365 - 

Clamp Meter, True RMS, 200 A AC, 600 V DC, 18 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 365
Order Code:
1827181
Also Known As:
GTIN UPC EAN: 0095969559874
Technical Datasheet:
FLUKE 365   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Resistance
:
200A
:
600V
:
600V
:
6kohm
:
True RMS
:
Auto
:
4
:
18mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 365 is a rugged meter perfect for jobs where access to wires is difficult. The 365's thin, small jaw is detachable with a flexible lead, which makes gaining access to wires and viewing the display easier than ever.
  • 200 A ac and dc current measurement with detachable jaw
  • 600 V ac and dc voltage measurement. Detachable jaw makes accessing wires and viewing the display easier
  • State of the art signal processing allows for use in noisy electrical environments while providing stable readings
  • Large, easy to read, backlight display automatically sets the correct measurement range so you do not need to change switch positions while taking a measurement

Applications

Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance

Contents

Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, Magnetic hanging strap, 2 AA Alkaline batteries

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 0095969559874

Associated Products

Compare Selected

Related Searches

4 In stock

2 available for 1 - 2 business days delivery
2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

RM1,508.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,508.10