You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T6-1000 - 

Handheld Digital Multimeter, 200 A, 1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
T6-1000
Order Code:
2784992
Technical Datasheet:
T6-1000   Datasheet
See all Technical Docs

Product Information

:
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
:
3.5
:
True RMS
:
1000
:
Auto
:
1kV
:
1kV
:
-
:
200A
:
100kohm
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T6 electrical tester with FieldSense technology measure voltage up to 1000V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120mm²), carrying as much as 200A. It will change user job safer, faster and easier. +Requires capacitive path to ground, provided through user in most applications. Ground connection via test lead may be required in some situations. Simultaneous voltage and current display, shows all power supply measurements at a glance for efficient trouble shooting.
  • 1 to 1000V AC or DC, 0.1 to 200A AC, resistance 1ohm to 100Kohm
  • Frequency measurement 45Hz to 66Hz
  • Simultaneous V/ I display, shows power supply measurements at glance for efficient trouble shooting
  • HOLD button temporarily freezes the reading for easy viewing
  • Accepts optional Fluke TPAK magnetic meter hanger for convenient operation
  • 1000V CAT III, 600V CAT IV safety standards, IEC/EN 61010-1,Pollution Degree 2
  • Easy to read display with backlight, 1 year calibration cycle
  • Operating temperature range from -10°C to +50°C
  • 2 x AA (IEC LR6); 360 hours continuous, typical; 200 hours using FieldSense battery type and life
  • Dimensions of 61.1mm x 259.3mm x 43.8mm, weight of 0.35Kg (0.78lb)

Applications

Test & Measurement

Contents

T6-1000 electrical tester, Attached test leads with removable 4mm probe caps, User documentation.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 1 - 2 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM1,530.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,530.14