You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFBR-811RH1Z - 

Fiber Optic Transmitter, MiniPOD™ Pluggable, 850 nm, 10.3125 Gbps, 150 m

AFBR-811RH1Z - Fiber Optic Transmitter, MiniPOD™ Pluggable, 850 nm, 10.3125 Gbps, 150 m
AFBR-811RH1Z - Fiber Optic Transmitter, MiniPOD™ Pluggable, 850 nm, 10.3125 Gbps, 150 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
AFBR-811RH1Z
Order Code:
2401116
Product Range
AFBR Series
Technical Datasheet:
AFBR-811RH1Z   Datasheet
See all Technical Docs

Product Overview

The AFBR-811RH1Z is a 10Gbps 12-channel high performance Parallel Fibre Optic Transmitter for short-range parallel multi-lane data communication and interconnects applications. The high density optical modules are designed to operate over multimode fibre systems using a nominal wavelength of 850nm. It offers system designers two module package options to optimize their cable management and board layout. It is used with round multi-lane cable assemblies for applications requiring multiple turns of the jumper cable inside the chassis. The device is used with flat ribbon cable assemblies, allowing dense tiling of the modules as the jumper cables can be thread under the dust-cap of the next module. This top mounted optical connection maximizes board layout density by eliminating board space lost to the optical connector and strain relief.
  • Compliant to IEEE 802.3ba 100GbE (100GBASE-SR10 and nPPI) per lane
  • Compliant to 12xQDR infiniband
  • Operates at 10.3125Gbps per channel with 64b/66b encoded data for 100GbE application
  • 10Gbps with 8b/10b encoded data for IB-QDR application
  • 120Gbps per module of High aggregate bandwidth
  • Two package options to optimize internal cable management and system layout
  • Separate transmitter and receiver modules
  • 850nm VCSEL array in transmitter
  • Links up to 150m at 10.3125Gbps with OM4 4700MHz-km 50mm MMF
  • PRIZM LightTurn optical turn 1x12 ribbon fibre connector optical interface
  • 9 x 9 MEG-array for ease of design and manufacturability of pluggable electrical interface
  • Low-power consumption
  • Dedicated signals for module address, module reset and host interrupt
  • Two wire serial (TWS) interface with maskable interrupt for expanded functionality i
  • Programmable equalization integrated with DC blocking caps at transmitter data input
  • Squelch disable, lane polarity inversion, TX eye margin enable
  • 0 to 70°C Operating temperature range

Applications

Communications & Networking

Product Information

:
850nm
:
10.3125Gbps
:
150m
:
-
:
-
:
-
:
-
:
PRIZM, LightTurn
:
AFBR Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Contact me when back in stock

RM1,766.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,766.86