You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

U-MULTILINK.

UNIV USB MULTILINK, DEBUGGER/PROG

NXP U-MULTILINK.
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
U-MULTILINK.
Order Code:
1893351
Technical Datasheet:
U-MULTILINK.   Datasheet
See all Technical Docs

Product Overview

P&E's USB Multilink Universal is the next step forward for P&E's successful line of USB Multilink hardware interfaces. It combines support, in a single interface, for many NXP architectures, including: S08, HC(S)12(X), ColdFire V1/ColdFire+ V1, ColdFire V2-4, Qorivva MPC55xx/56xx, and Kinetis. The USB Multilink Universal is an easy to use debug and programming interface which allows the PC to communicate with a target processor through the USB port of the PC. It controls the MPU by accessing the debug port of the target. The ground-breaking USB Multilink Universal is able to accommodate communications with a variety of NXP MCUs by featuring multiple headers, which can be accessed by simply flipping open the plastic case. Ribbon cables for the supported MCUs are conveniently included.
  • Fast, hassle free USB 2.0 communications interface
  • Draws power directly from the USB port
  • Multi-voltage support for targets ranging from 1.6V to 5.25V
  • Includes ribbon cables which support a variety of NXP MCUs
  • Compact size

Applications

Embedded Design & Development, Communications & Networking

Contents

U-Multilink, Ribbon cables for NXP MCUs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

70 In stock

3 SG stock available for 1-2 business days delivery
67 US stock available for 4-5 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

RM1,202.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,202.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --