You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15.1035 - 

AC/DC Power Supply, ITE, 1 Output, 5.3 W, 24 V, 220 mA

15.1035 - AC/DC Power Supply, ITE, 1 Output, 5.3 W, 24 V, 220 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FRIWO FRIWO
Manufacturer Part No:
15.1035
Order Code:
1270306
Technical Datasheet:
15.1035   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
5.3W
:
24V
:
220mA
:
-
:
-
:
Various
:
-
:
-
:
Fixed
:
100V AC to 240V AC
:
-
:
EU
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 15.1035 is an AC/DC Power Supply with fixed output, ST 37 base plate and 3mm thick rubber insulation pad. Within an ambient temperature range from 0 to +40°C at 90% relative air humidity, no condensation, the unit function without fault.
  • PP6 Housing construction

Applications

Power Management

Related Searches

No Longer Stocked

RM108.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM108.16
 
5+ RM106.18
 
10+ RM102.65
 
25+ RM98.55