You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15.1862 - 

AC/DC Power Supply, ITE, 1 Output, 3.3 W, 7.5 V, 450 mA

15.1862 - AC/DC Power Supply, ITE, 1 Output, 3.3 W, 7.5 V, 450 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FRIWO FRIWO
Manufacturer Part No:
15.1862
Order Code:
1270299
Technical Datasheet:
15.1862   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
3.3W
:
7.5V
:
450mA
:
-
:
-
:
Various
:
-
:
-
:
Fixed
:
100V AC to 240V AC
:
-
:
EU
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 15.1862 is an AC/DC Power Supply with fixed output, ST 37 base plate and 3mm thick rubber insulation pad.
  • <=0.3W Stand-by power consumption
  • <8.2V No load output voltage
  • <=300mV RMS Ripple voltage
  • 0 to +40°C Working temperature range

Applications

Power Management

Related Searches

No Longer Stocked

RM79.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM79.07
 
5+ RM77.62
 
10+ RM75.04
 
25+ RM72.04