You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FOXD30 5V - 

AC/DC Power Supply, Desktop, 1 Output, 25 W, 5 VDC, 5 A

FOXD30 5V - AC/DC Power Supply, Desktop, 1 Output, 25 W, 5 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FRIWO FRIWO
Manufacturer Part No:
FOXD30 5V
Order Code:
2747588
Product Range
FOX30 Series
Technical Datasheet:
FOXD30 5V   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
25W
:
5VDC
:
5A
:
-
:
-
:
IEC C8
:
-
:
-
:
Fixed
:
100V AC to 240V AC
:
FOX30 Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Efficiency Level VI
  • Overload Protection
  • Over Voltage Protection
  • Continuously Short Circuit Proof
  • MTBF 200,000 Hours
  • IEC60950, EN55024, EN55032
  • Approved EU, USA and Aus
  • Safety Class II

Applications

Industrial, Instrumentation

Related Searches

24 In stock

24 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

RM209.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM209.63
 
3+ RM205.79
 
5+ RM198.95
 
10+ RM191.01
 
15+ RM185.23
 
25+ RM177.03