You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GOSSEN METRAWATT M242A

Handheld Digital Multimeter, 11999 Count, True RMS, Auto, Manual Range, 4.5 Digit

GOSSEN METRAWATT M242A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M242A
Order Code:
1230699
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M242A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
11999

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
40Mohm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Additional "low-resistance" (1 MR) alternating voltage measurement
  • 1 kHz / -3 dB low-pass filter can be activated
  • Direct current measurement from 10 mA to 10 A, and 16 A for short periods
  • Three connector jacks with automatic blocking sockets (ABS)
  • Overload protection
  • RMS value with distorted wave shape
  • Activatable filter for V AC measurement
  • Analogue scale for quick trend display - bar graph or pointer
  • Automatic or manual measuring range selection

Applications

Communications & Networking

No Longer Manufactured

RM2,615.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ RM2,615.88
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --