You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

601K-G - 

Bundle Kit, 77M-G Tone Generator, 200B-G Tone Probe Amplifier in a Zippered Nylon Pouch

601K-G - Bundle Kit, 77M-G Tone Generator, 200B-G Tone Probe Amplifier in a Zippered Nylon Pouch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
601K-G
Order Code:
2785026
Technical Datasheet:
601K-G   Datasheet
See all Technical Docs

Product Information

:
77M-G Tone Generator, 200B-G Tone Probe Amplifier in a Zippered Nylon Pouch
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 601K-G from Greenlee Communications is a standard tone tracing kit. This basic tone and probe kit (CALM) includes 77M-G tone generator which provides talk battery supply for vacant pairs. Two distinct tracing signatures available for easier tracing and this 77M-G also includes modular plug and alligator test leads. The 601K-G also includes 200EP-G inductive amplifier which provides an industry standard tracing for voice, data and video wiring. The 200B-G has gain (nominal) of 30db, input impedance (nominal) of 100Mohm and plastic tip resistance of 300 ohm. The 77M-G has talk battery voltage (into 600 ohm) of 4.6VDC, output power (into 600 ohm) of +10dBm, resistive short visual indication of less than 10Kohm, output frequency (nominal) alternating of 890/960Hz, warbling-slow of 1.3Hz/fast: 6Hz and voltage protection (into 600 ohm) of 52VDC.
  • Type is classic, basic
  • Traces faster, clear warble tone allows to trace telephone, data and security cables faster
  • Checks continuity, included generator also checks short circuits/continuity
  • Work smarter, indicates telephone line service, voltage, polarity and ringing
  • 9VDC (NEDA 1604, JIS 006P or IEC 6LR61) battery for 200B-G
  • 9VDC (NEDA 1604, JIS 006P, or IEC 6LR61) battery for 77M-G
  • Battery life (nominal) is greater than 50 hours for both 77M-G and 200B-G
  • Dimension (200B-G) is 231mm x 55mm x 28mm (L x W x D) and weight is 145g
  • Dimension 77M-G) is 32mm x 64mm x 57mm (L x W x D) and weight is 128g
  • Operating temperature range from 0°C to 50°C (200B-G, 77M-G)

Contents

77M-G tone generator, 200B-G tone probe amplifier, Zippered nylon pouch.

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM648.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM648.66