You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PSB-2400L2

Bench Power Supply, Adjustable, 2 Output, 0 V, 80 V, 0 A, 40 A

PSB-2400L2 - Bench Power Supply, Adjustable, 2 Output, 0 V, 80 V, 0 A, 40 A
PSB-2400L2 - Bench Power Supply, Adjustable, 2 Output, 0 V, 80 V, 0 A, 40 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
PSB-2400L2
Order Code:
2748524
Product Range
PSB-2000 Series
Technical Datasheet:
PSB-2400L2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2 Output

:
0V

:
80V

:
0A

:
40A

:
800W

:
100VAC

:
240VAC

:
-

:
PSB-2000 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PSB-2400L2 from GW Instek is an 800W multi-range, 2-channel, programmable switching DC power supply. The multi-range output functionality facilitates flexible collocations of higher voltage and larger current under the rated power range. It provides three sets of preset function keys to memorize regularly used settings of voltage, current and power that users can recall rapidly. It protects over voltage and over current. The power supply output function will be shut down to protect DUTs while the protection mechanism is triggered to function. When conducting battery charging operation, Hi-W mode of will prevent reverse current from damaging power supply. It provides analogue control and analogue monitor interfaces on the rear panel to control PSB-2000 output via the external voltage or to externally monitor voltage and current output status of power supply. PSB-2000 panel can be rotated 90° angle suitable for vertical or horizontal position to accommodate ideal space utilization.
  • Voltage rating is 0V to 80V x2, current rating is 0C to 40A x2, output power (max) is 800W
  • Can be connected in series for 2 units or in parallel for4 unit for higher voltage/current output
  • Sequence function edited by PC will be controlled through power supply
  • USB, RS232C and analogue control interfaces
  • Load regulation (CV) is 0.01% ± 3mV of voltage, line regulation (CV) is 0.01% ± 2mV of voltage
  • Load regulation (CC) is 00.02% ± 3mA of current, line regulation (CV) is 0.01% ± 2mA of current
  • External control and analogue control function, off timer function
  • Operating temperature range from 0°C to 40°C
  • Input voltage range from 100VAC to 240VAC, 50Hz to 60Hz, power consumption is 1120VA
  • Dimension is 210mm(W) x 124mm(H) x 290mm(D), weight is approximately 7Kg

Applications

Test & Measurement

Contents

PSB-2400L2 DC power supply, User manual (CD) x 1, AC power cord x 1, External control connector (26pin), Screws for output terminals on rear panel, Protection covers for output terminals on rear panel, Protection caps for output terminals on the front panel, GND cable, USB cable, Local bus.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 12/14/20

Notify me when back in stock

RM11,458.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11,458.56