You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1555G2GY

Plastic Enclosure, Watertight, Utility Box, Polycarbonate, 80 mm, 90 mm, 120 mm, IP68

HAMMOND 1555G2GY
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1555G2GY
Order Code:
1009493
Technical Datasheet:
1555G2GY   Datasheet
See all Technical Docs

Alternatives for 1555G2GY

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Utility Box

:
Polycarbonate

:
80mm

:
90mm

:
120mm

:
IP68

:
Grey

:
NEMA 4, 4X, 6, 6P, 12, 13

:
3.15"

:
3.54"

:
4.72"
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
The 1555G2GY is a watertight styled lid polycarbonate Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
  • UL94-V5A Flammability rating
  • Smooth recessed surface on lid for a membrane keypad or label
  • NEMA 4, 4X, 12, 13 Protection rating
  • Gasket is factory poured using high temperature with silicone rubber gasket material
  • Lid screws are self-captivating

Applications

Industrial

Contents

Box, Styled lid, 4x Cover screws and Preformed silicone gasket.

No Longer Stocked

RM104.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM104.55