You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1555KGY

Plastic Enclosure, Watertight, Wall Mount, ABS, 160 mm, 90 mm, 90 mm, IP66

1555KGY - Plastic Enclosure, Watertight, Wall Mount, ABS, 160 mm, 90 mm, 90 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1555KGY
Order Code:
1009490
Technical Datasheet:
1555KGY   Datasheet
See all Technical Docs

Alternatives for 1555KGY

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wall Mount

:
ABS

:
160mm

:
90mm

:
90mm

:
IP66

:
Grey

:
NEMA 4, 4X

:
6.3"

:
3.54"

:
3.54"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 1555KGY is a watertight styled lid ABS plastic Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
  • UL94-HB Flammability rating
  • Smooth recessed surface on lid for a membrane keypad or label
  • NEMA 4, 4X, 12, 13 Protection rating
  • Gasket is factory poured using high temperature with silicone rubber gasket material
  • Lid screws are self-captivating

Applications

Industrial

Contents

Box, Styled lid, 4x Cover screws and Preformed silicone gasket.

No Longer Stocked

RM87.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM87.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM81.82
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM77.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM75.74
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM74.20